MFR Recommended
Parametric Equivalent
Parametric Equivalent

MTC4C10163S1UC56BD1 | |
|---|---|
DigiKey Part Number | 557-MTC4C10163S1UC56BD1-ND |
Manufacturer | |
Manufacturer Product Number | MTC4C10163S1UC56BD1 |
Description | MODULE DDR5 SDRAM 8GB 288UDIMM |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 8GB 288-UDIMM |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Micron Technology Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Memory Type | DDR5 SDRAM | |
Memory Size | 8GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 5600 | |
Package / Case | 288-UDIMM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 285,81630 € | 28 581,63 € |
| Unit Price without VAT: | 285,81630 € |
|---|---|
| Unit Price with VAT: | 345,83772 € |



