NAND128W3A2BNXE is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 1 085
Unit Price: 2,53000 €
Datasheet
48 TFSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NAND128W3A2BNXE

DigiKey Part Number
NAND128W3A2BNXE-ND
Manufacturer
Manufacturer Product Number
NAND128W3A2BNXE
Description
IC FLASH 128MBIT PAR 48TSOP I
Customer Reference
Detailed Description
FLASH - NAND Memory IC 128Mbit Parallel 50 ns 48-TSOP I
EDA/CAD Models
NAND128W3A2BNXE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
16M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
50ns
Access Time
50 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
48-TSOP I
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes