
66461-3 | |
|---|---|
DigiKey Part Number | A29349-ND |
Manufacturer | |
Manufacturer Product Number | 66461-3 |
Description | CONN SOCKET TIN-LEAD WIRE WRAP |
Customer Reference | |
Detailed Description | Socket Contact Tin-Lead Wire Wrap Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66461-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Wire Wrap | |
Wire Gauge | - | |
Contact Material | Brass | |
Contact Finish | Tin-Lead | |
Contact Finish Thickness | 100.0µin (2.54µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,20000 € | 1,20 € |
| 10 | 1,02300 € | 10,23 € |
| 25 | 0,95920 € | 23,98 € |
| Unit Price without VAT: | 1,20000 € |
|---|---|
| Unit Price with VAT: | 1,45200 € |






