
MP8774CGQ-P | |
|---|---|
DigiKey Part Number | 1589-MP8774CGQ-PTR-ND - Tape & Reel (TR) 1589-MP8774CGQ-PCT-ND - Cut Tape (CT) 1589-MP8774CGQ-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP8774CGQ-P |
Description | 12A, WIDE 3V TO 18V INPUT, 1.4MH |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8774CGQ-P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,96000 € | 1,96 € |
| 10 | 1,45200 € | 14,52 € |
| 25 | 1,32480 € | 33,12 € |
| 100 | 1,18560 € | 118,56 € |
| 250 | 1,11904 € | 279,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,07892 € | 539,46 € |
| 1 000 | 1,04590 € | 1 045,90 € |
| 1 500 | 1,02936 € | 1 544,04 € |
| 2 500 | 1,01104 € | 2 527,60 € |
| 3 500 | 1,00033 € | 3 501,15 € |
| 5 000 | 0,99003 € | 4 950,15 € |
| Unit Price without VAT: | 1,96000 € |
|---|---|
| Unit Price with VAT: | 2,37160 € |


