Parametric Equivalent
Parametric Equivalent

MP8774CGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP8774CGQ-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MP8774CGQ-Z |
Description | 12A, WIDE 3V TO 18V INPUT, 1.4MH |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 12A 16-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MP8774CGQ-Z Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 12V | |
Current - Output | ||
Frequency - Switching | 1.4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,81854 € | 4 092,70 € |
| 10 000 | 0,80373 € | 8 037,30 € |
| Unit Price without VAT: | 0,81854 € |
|---|---|
| Unit Price with VAT: | 0,99043 € |



