
MPQ3323BGRE-AEC1-P | |
|---|---|
DigiKey Part Number | 1589-MPQ3323BGRE-AEC1-PTR-ND - Tape & Reel (TR) 1589-MPQ3323BGRE-AEC1-PCT-ND - Cut Tape (CT) 1589-MPQ3323BGRE-AEC1-PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MPQ3323BGRE-AEC1-P |
Description | IC LED DRIVER LINEAR 320MA 24QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Analog, I2C, PWM Dimming 320mA 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MPQ3323BGRE-AEC1-P Models |
Category | Current - Output / Channel 320mA |
Manufacturer Monolithic Power Systems Inc. | Dimming Analog, I2C, PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q100 |
Internal Switch(s) Yes | Mounting Type Surface Mount, Wettable Flank |
Number of Outputs 1 | Package / Case 24-VFQFN |
Voltage - Supply (Min) 4.5V | Supplier Device Package 24-QFN (4x4) |
Voltage - Supply (Max) 16V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MPQ3323BGRE-AEC1-Z | Monolithic Power Systems Inc. | 3 953 | 1589-MPQ3323BGRE-AEC1-ZCT-ND | 2,34000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,65000 € | 2,65 € |
| 10 | 1,98400 € | 19,84 € |
| 25 | 1,81760 € | 45,44 € |
| 100 | 1,63400 € | 163,40 € |
| 250 | 1,54656 € | 386,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,49382 € | 746,91 € |
| 1 000 | 1,45043 € | 1 450,43 € |
| 1 500 | 1,42871 € | 2 143,07 € |
| 2 500 | 1,40463 € | 3 511,58 € |
| 3 500 | 1,39056 € | 4 866,96 € |
| 5 000 | 1,37702 € | 6 885,10 € |
| Unit Price without VAT: | 2,65000 € |
|---|---|
| Unit Price with VAT: | 3,20650 € |

