URB2415S-6WR3 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


GAPTEC Electronic
In Stock: 17
Unit Price: 8,46000 €
Datasheet

Similar


GAPTEC Electronic
In Stock: 5
Unit Price: 8,46000 €
Datasheet

Similar


XP Power
In Stock: 0
Unit Price: 22,24000 €
Datasheet

Similar


Murata Power Solutions Inc.
In Stock: 10
Unit Price: 23,58000 €
Datasheet

Similar


P-DUKE Technology
In Stock: 12
Unit Price: 18,99000 €
Datasheet

Similar


Recom Power
In Stock: 864
Unit Price: 14,03000 €
Datasheet

Similar


MEAN WELL USA Inc.
In Stock: 1 179
Unit Price: 7,21000 €
Datasheet

Similar


Traco Power
In Stock: 38
Unit Price: 20,81000 €
Datasheet

Similar


Traco Power
In Stock: 261
Unit Price: 19,48000 €
Datasheet

Similar


Traco Power
In Stock: 81
Unit Price: 21,00000 €
Datasheet
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
MORNSUN Wide Input Voltage DC/DC Converter | Datasheet Preview

URB2415S-6WR3

DigiKey Part Number
2725-URB2415S-6WR3-ND
Manufacturer
Manufacturer Product Number
URB2415S-6WR3
Description
DC DC CONVERTER 15V 6W
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 400mA 9V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
URB2415S-6WR3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mornsun America, LLC
Series
Packaging
Tube
Part Status
Not For New Designs
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
400mA
Power (Watts)
6 W
Voltage - Isolation
1.6 kV
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 105°C
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 7 Leads
Size / Dimension
0.87" L x 0.37" W x 0.47" H (22.0mm x 9.5mm x 12.0mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Not recommended for new design, minimums may apply View Substitutes
Non-Cancelable/Non-Returnable
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,25000 €3,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,25000 €
Unit Price with VAT:3,93250 €