cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHD-C-12865AZ-RN-GBW

DigiKey Part Number
NHD-C-12865AZ-RN-GBW-ND
Manufacturer
Manufacturer Product Number
NHD-C-12865AZ-RN-GBW
Description
GRAPHIC DISPLAY STN - -
Customer Reference
Detailed Description
Graphic LCD Display Module Reflective STN - Super-Twisted Nematic Parallel/Serial 128 x 65
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Newhaven Display Intl
Series
-
Packaging
Box
Part Status
Obsolete
Display Type
STN - Super-Twisted Nematic
Display Mode
Reflective
Touchscreen
-
Diagonal Screen Size
-
Viewing Area
52.60mm W x 27.00mm H
Backlight
Without Backlight
Dot Pixels
128 x 65
Interface
Parallel/Serial
Graphics Color
-
Background Color
-
Dot Size
0.35mm W x 0.35mm H
Dot Pitch
0.38mm W x 0.38mm H
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.