Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AUP1G14GX4Z

DigiKey Part Number
1727-74AUP1G14GX4ZTR-ND - Tape & Reel (TR)
1727-74AUP1G14GX4ZCT-ND - Cut Tape (CT)
1727-74AUP1G14GX4ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AUP1G14GX4Z
Description
IC INVERT SCHMITT 1CH 1IN 4X2SON
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel Schmitt Trigger 4-X2SON (0.6x0.6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Quiescent (Max)
500 nA
Mfr
Current - Output High, Low
4mA, 4mA
Series
Input Logic Level - Low
0.1V ~ 0.44V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.75V ~ 2.6V
Part Status
Active
Max Propagation Delay @ V, Max CL
6.1ns @ 3.6V, 30pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
4-X2SON (0.6x0.6)
Features
Schmitt Trigger
Package / Case
4-XFDFN
Voltage - Supply
0.8V ~ 3.6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,13300 €1,33 €
250,11680 €2,92 €
1000,10010 €10,01 €
2500,09196 €22,99 €
5000,08706 €43,53 €
1 0000,08304 €83,04 €
2 5000,08062 €201,55 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,07410 €741,00 €
20 0000,07236 €1 447,20 €
30 0000,07149 €2 144,70 €
50 0000,07053 €3 526,50 €
70 0000,06996 €4 897,20 €
100 0000,06942 €6 942,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €