Parametric Equivalent

74HCT193PW,118 | |
|---|---|
DigiKey Part Number | 1727-6625-2-ND - Tape & Reel (TR) 1727-6625-1-ND - Cut Tape (CT) 1727-6625-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74HCT193PW,118 |
Description | IC BINARY COUNTER 4-BIT 16TSSOP |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Binary Counter | |
Direction | Up, Down | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 43 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 4.5 V ~ 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,37000 € | 0,37 € |
| 10 | 0,25600 € | 2,56 € |
| 25 | 0,22880 € | 5,72 € |
| 100 | 0,19820 € | 19,82 € |
| 250 | 0,18360 € | 45,90 € |
| 500 | 0,17476 € | 87,38 € |
| 1 000 | 0,16775 € | 167,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,15984 € | 399,60 € |
| Unit Price without VAT: | 0,37000 € |
|---|---|
| Unit Price with VAT: | 0,44770 € |


