
BAS32L,135 | |
|---|---|
DigiKey Part Number | 2156-BAS32L,135-954-ND |
Manufacturer | |
Manufacturer Product Number | BAS32L,135 |
Description | DIODE STANDARD 75V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 195 | 0,02591 € | 238,24 € |
| Unit Price without VAT: | 0,02591 € |
|---|---|
| Unit Price with VAT: | 0,03135 € |


