Direct
Similar



BZB784-C10,115 | |
|---|---|
DigiKey Part Number | BZB784-C10,115-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZB784-C10,115 |
Description | DIODE ZENER ARRAY 10V SOT-323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 10 V 180 mW ±5% SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 10 V | |
Tolerance | ±5% | |
Power - Max | 180 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,04268 € | 128,04 € |
| 6 000 | 0,03825 € | 229,50 € |
| 9 000 | 0,03599 € | 323,91 € |
| 15 000 | 0,03344 € | 501,60 € |
| 21 000 | 0,03194 € | 670,74 € |
| 30 000 | 0,03047 € | 914,10 € |
| 75 000 | 0,02725 € | 2 043,75 € |
| 150 000 | 0,02527 € | 3 790,50 € |
| 300 000 | 0,02377 € | 7 131,00 € |
| Unit Price without VAT: | 0,04268 € |
|---|---|
| Unit Price with VAT: | 0,05164 € |



