Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar



BZX384-C43-QX | |
|---|---|
DigiKey Part Number | 1727-BZX384-C43-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX384-C43-QX |
Description | DIODE ZENER 43V 300MW SOD323 |
Customer Reference | |
Detailed Description | Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 150 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 30.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02924 € | 87,72 € |
| 6 000 | 0,02604 € | 156,24 € |
| 9 000 | 0,02440 € | 219,60 € |
| 15 000 | 0,02257 € | 338,55 € |
| 21 000 | 0,02148 € | 451,08 € |
| 30 000 | 0,02042 € | 612,60 € |
| 75 000 | 0,01809 € | 1 356,75 € |
| 150 000 | 0,01665 € | 2 497,50 € |
| 300 000 | 0,01544 € | 4 632,00 € |
| Unit Price without VAT: | 0,02924 € |
|---|---|
| Unit Price with VAT: | 0,03538 € |





