Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



BZX84W-C10-QX | |
|---|---|
DigiKey Part Number | 1727-BZX84W-C10-QXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84W-C10-QX |
Description | DIODE ZENER 10V 275MW SOT323 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 275 mW ±6% Surface Mount SOT-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 275 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-323 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,02473 € | 74,19 € |
| 6 000 | 0,02196 € | 131,76 € |
| 9 000 | 0,02055 € | 184,95 € |
| 15 000 | 0,01896 € | 284,40 € |
| 21 000 | 0,01802 € | 378,42 € |
| 30 000 | 0,01711 € | 513,30 € |
| 75 000 | 0,01510 € | 1 132,50 € |
| 150 000 | 0,01385 € | 2 077,50 € |
| 300 000 | 0,01281 € | 3 843,00 € |
| Unit Price without VAT: | 0,02473 € |
|---|---|
| Unit Price with VAT: | 0,02992 € |


