New Product
Image for GANE140-700BBAZ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GANE140-700BBAZ

DigiKey Part Number
1727-GANE140-700BBAZTR-ND - Tape & Reel (TR)
1727-GANE140-700BBAZCT-ND - Cut Tape (CT)
1727-GANE140-700BBAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GANE140-700BBAZ
Description
GANE140-700BBA/SOT428/DPAK
Customer Reference
Detailed Description
N-Channel 700 V 17A (Tc) 110W (Tc) Surface Mount TO-252
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V
Rds On (Max) @ Id, Vgs
140mOhm @ 5A, 6V
Vgs(th) (Max) @ Id
2.5V @ 17.2mA
Gate Charge (Qg) (Max) @ Vgs
3.5 nC @ 6 V
Vgs (Max)
+7V, -6V
Input Capacitance (Ciss) (Max) @ Vds
125 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
110W (Tc)
Operating Temperature
-55°C ~ 150°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,60000 €3,60 €
102,36800 €23,68 €
1001,66840 €166,84 €
5001,51422 €757,11 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,23711 €3 092,77 €
Manufacturers Standard Package
Unit Price without VAT:3,60000 €
Unit Price with VAT:4,35600 €