
GANE350-700BBAZ | |
|---|---|
DigiKey Part Number | 1727-GANE350-700BBAZTR-ND - Tape & Reel (TR) 1727-GANE350-700BBAZCT-ND - Cut Tape (CT) 1727-GANE350-700BBAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GANE350-700BBAZ |
Description | GANE350-700BBA/SOT428/DPAK |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 47W (Tc) Surface Mount TO-252 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 700 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 2.2A, 6V | |
Vgs(th) (Max) @ Id | 2.5V @ 6.6mA | |
Gate Charge (Qg) (Max) @ Vgs | 1.5 nC @ 6 V | |
Vgs (Max) | +7V, -1.4V | |
Input Capacitance (Ciss) (Max) @ Vds | 50 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 47W (Tc) | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34600 € | 13,46 € |
| 100 | 0,91910 € | 91,91 € |
| 500 | 0,73638 € | 368,19 € |
| 1 000 | 0,72419 € | 724,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,61411 € | 1 535,28 € |
| 5 000 | 0,59166 € | 2 958,30 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |


