PDZ6.8B-QX is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,02832 €
Datasheet

Similar


Panjit International Inc.
In Stock: 1 455
Unit Price: 0,13000 €
Datasheet
Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323
PESD15VL1BA,115

PDZ6.8B-QX

DigiKey Part Number
1727-PDZ6.8B-QXTR-ND - Tape & Reel (TR)
1727-PDZ6.8B-QXCT-ND - Cut Tape (CT)
1727-PDZ6.8B-QXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ6.8B-QX
Description
DIODE ZENER 6.8V 400MW SOD323
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Reverse Leakage @ Vr
500 nA @ 3.5 V
Mfr
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Series
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2%
Package / Case
Power - Max
400 mW
Supplier Device Package
SOD-323
Impedance (Max) (Zzt)
40 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BZT52B6V8STaiwan Semiconductor Corporation01801-BZT52B6V8STR-ND0,02832 €Similar
PDZ6.8B-AU_R1_000A1Panjit International Inc.1 4553757-PDZ6.8B-AU_R1_000A1CT-ND0,13000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,15000 €0,15 €
100,09200 €0,92 €
1000,05670 €5,67 €
5000,04120 €20,60 €
1 0000,03614 €36,14 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
39 0000,01882 €733,98 €
Unit Price without VAT:0,15000 €
Unit Price with VAT:0,18150 €