
PMEG2005EJ-QX | |
|---|---|
DigiKey Part Number | 1727-PMEG2005EJ-QXTR-ND - Tape & Reel (TR) 1727-PMEG2005EJ-QXCT-ND - Cut Tape (CT) 1727-PMEG2005EJ-QXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EJ-QX |
Description | DIODE SCHOTTKY 20V 500MA SOD323F |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount SOD-323F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323F | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,19500 € | 1,95 € |
| 50 | 0,14000 € | 7,00 € |
| 100 | 0,12210 € | 12,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06685 € | 200,55 € |
| 6 000 | 0,06022 € | 361,32 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |


