PMEG4020EPK,315 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


onsemi
In Stock: 56 248
Unit Price: 0,46000 €
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: 0,80000 €
Datasheet
PMEG4015EPK,315
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMEG4020EPK,315

DigiKey Part Number
1727-1343-2-ND - Tape & Reel (TR)
1727-1343-1-ND - Cut Tape (CT)
1727-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMEG4020EPK,315
Description
DIODE SCHOTTKY 40V 2A DFN1608D-2
Customer Reference
Detailed Description
Diode 40 V 2A Surface Mount DFN1608D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
40 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
660 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
5 µA @ 10 V
Capacitance @ Vr, F
90pF @ 1V, 1MHz
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DFN1608D-2
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,46000 €0,46 €
100,28300 €2,83 €
500,20440 €10,22 €
1000,17860 €17,86 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 0000,08714 €697,12 €
16 0000,07976 €1 276,16 €
Manufacturers Standard Package
Unit Price without VAT:0,46000 €
Unit Price with VAT:0,55660 €