Parametric Equivalent

PMN37ENEX | |
|---|---|
DigiKey Part Number | 1727-PMN37ENEXTR-ND - Tape & Reel (TR) 1727-PMN37ENEXCT-ND - Cut Tape (CT) 1727-PMN37ENEXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN37ENEX |
Description | PMN37ENE/SOT457/SC-74 |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.6A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | PMN37ENEX Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 667mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,27400 € | 2,74 € |
| 100 | 0,17380 € | 17,38 € |
| 500 | 0,13056 € | 65,28 € |
| 1 000 | 0,11659 € | 116,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,09882 € | 296,46 € |
| 6 000 | 0,08986 € | 539,16 € |
| 9 000 | 0,08529 € | 767,61 € |
| 15 000 | 0,08015 € | 1 202,25 € |
| 21 000 | 0,07711 € | 1 619,31 € |
| 30 000 | 0,07416 € | 2 224,80 € |
| 75 000 | 0,06842 € | 5 131,50 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,54450 € |


