
PMN55ENEAX | |
|---|---|
DigiKey Part Number | 1727-8663-2-ND - Tape & Reel (TR) 1727-8663-1-ND - Cut Tape (CT) 1727-8663-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMN55ENEAX |
Description | MOSFET N-CH 60V 3.6A 6TSOP |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.6A (Ta) 667mW (Ta), 7.5W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 60mOhm @ 3.6A, 10V | |
Vgs(th) (Max) @ Id | 2.7V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.2 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 667mW (Ta), 7.5W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 100 | 0,18030 € | 18,03 € |
| 500 | 0,13562 € | 67,81 € |
| 1 000 | 0,12118 € | 121,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,10282 € | 308,46 € |
| 6 000 | 0,09356 € | 561,36 € |
| 9 000 | 0,08884 € | 799,56 € |
| 15 000 | 0,08354 € | 1 253,10 € |
| 21 000 | 0,08040 € | 1 688,40 € |
| 30 000 | 0,07734 € | 2 320,20 € |
| 75 000 | 0,07186 € | 5 389,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |


