PESD15VL1BA,115
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PESD15VL1BA,115
PESD15VL1BA,115

SZMM3Z43VT1GX

DigiKey Part Number
1727-SZMM3Z43VT1GXTR-ND - Tape & Reel (TR)
1727-SZMM3Z43VT1GXCT-ND - Cut Tape (CT)
1727-SZMM3Z43VT1GXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SZMM3Z43VT1GX
Description
DIODE ZENER 43V 300MW SOD323
Customer Reference
Detailed Description
Zener Diode 43 V 300 mW ±5% Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
300 mW
Impedance (Max) (Zzt)
150 Ohms
Current - Reverse Leakage @ Vr
50 nA @ 30.1 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 870
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,12100 €1,21 €
1000,07500 €7,50 €
5000,05488 €27,44 €
1 0000,04837 €48,37 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,04006 €120,18 €
6 0000,03586 €215,16 €
9 0000,03371 €303,39 €
15 0000,03130 €469,50 €
21 0000,02988 €627,48 €
30 0000,02849 €854,70 €
75 0000,02544 €1 908,00 €
150 0000,02355 €3 532,50 €
300 0000,02197 €6 591,00 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €