Varactors Single 30 V Surface Mount, Wettable Flank DFN1006D-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB174LXX

DigiKey Part Number
BB174LXX-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BB174LXX
Description
DIODE VARACTOR 30V SGL DFN1006D
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Varactors Single 30 V Surface Mount, Wettable Flank DFN1006D-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance @ Vr, F
2.22pF @ 28V, 1MHz
Capacitance Ratio
10.9
Capacitance Ratio Condition
C1/C28
Voltage - Peak Reverse (Max)
30 V
Diode Type
Single
Q @ Vr, F
-
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount, Wettable Flank
Package / Case
2-XDFN
Supplier Device Package
DFN1006D-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06024 €602,40 €
20 0000,05512 €1 102,40 €
30 0000,05251 €1 575,30 €
50 0000,04957 €2 478,50 €
70 0000,04819 €3 373,30 €
Manufacturers Standard Package
Unit Price without VAT:0,06024 €
Unit Price with VAT:0,07289 €