
BFQ18A,115 | |
|---|---|
DigiKey Part Number | 568-6198-2-ND - Tape & Reel (TR) 568-6198-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BFQ18A,115 |
Description | RF TRANS NPN 18V 4GHZ SOT-89 3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 18V 150mA 4GHz 1W Surface Mount SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | BFQ18A,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 18V | |
Frequency - Transition | 4GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | - | |
Power - Max | 1W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 25 @ 100mA, 10V | |
Current - Collector (Ic) (Max) | 150mA | |
Operating Temperature | 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,86000 € | 0,86 € |
| 10 | 0,61700 € | 6,17 € |
| 25 | 0,55640 € | 13,91 € |
| 100 | 0,48980 € | 48,98 € |
| 250 | 0,45824 € | 114,56 € |
| 500 | 0,43920 € | 219,60 € |
| Unit Price without VAT: | 0,86000 € |
|---|---|
| Unit Price with VAT: | 1,04060 € |

