
MPF5301AMMABES | |
|---|---|
DigiKey Part Number | 568-MPF5301AMMABES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5301AMMABES |
Description | POWER MANAGEMENT IC, PRE-PROG, 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-HWQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Processor | Package / Case 24-PowerWFQFN |
Current - Supply 1.5µA | Supplier Device Package 24-HWQFN (4.5x3.5) |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,87000 € | 4,87 € |
| 10 | 3,71500 € | 37,15 € |
| 25 | 3,42760 € | 85,69 € |
| 100 | 3,11200 € | 311,20 € |
| 490 | 2,87343 € | 1 407,98 € |
| 980 | 2,79841 € | 2 742,44 € |
| 1 470 | 2,76084 € | 4 058,43 € |
| 2 940 | 2,70574 € | 7 954,88 € |
| Unit Price without VAT: | 4,87000 € |
|---|---|
| Unit Price with VAT: | 5,89270 € |


