
MPF5302AMMAAES | |
|---|---|
DigiKey Part Number | 568-MPF5302AMMAAES-ND |
Manufacturer | |
Manufacturer Product Number | MPF5302AMMAAES |
Description | POWER MANAGEMENT IC, PRE-PROG, 1 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Processor PMIC 24-HWQFN (4.5x3.5) |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Applications Processor | Package / Case 24-PowerWFQFN |
Current - Supply 1.5µA | Supplier Device Package 24-HWQFN (4.5x3.5) |
Voltage - Supply 2.7V ~ 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 € | 5,83 € |
| 10 | 4,47900 € | 44,79 € |
| 25 | 4,14160 € | 103,54 € |
| 100 | 3,77150 € | 377,15 € |
| 490 | 3,49145 € | 1 710,81 € |
| 980 | 3,40340 € | 3 335,33 € |
| 1 470 | 3,35929 € | 4 938,16 € |
| Unit Price without VAT: | 5,83000 € |
|---|---|
| Unit Price with VAT: | 7,05430 € |



