Similar
Similar

NX3008PBKT,115 | |
|---|---|
DigiKey Part Number | 568-10501-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NX3008PBKT,115 |
Description | MOSFET P-CH 30V 200MA SC75 |
Customer Reference | |
Detailed Description | P-Channel 30 V 200mA (Ta) 250mW (Ta), 770mW (Tc) Surface Mount SC-75 |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 4.1Ohm @ 200mA, 4.5V | |
Vgs(th) (Max) @ Id | 1.1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.72 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 46 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 250mW (Ta), 770mW (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-75 | |
Package / Case | ||
Base Product Number |



