Direct
Similar

TDF8599ATH/N2,518 | |
|---|---|
DigiKey Part Number | TDF8599ATH/N2,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TDF8599ATH/N2,518 |
Description | IC AMP D MONO/STEREO 250W 36HSOP |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 36-HSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Class D | |
Output Type | 1-Channel (Mono) or 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 250W x 1 @ 2Ohm; 135W x 2 @ 4Ohm | |
Voltage - Supply | 8V ~ 35V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 36-HSOP | |
Package / Case | 36-BSSOP (0.433", 11.00mm Width) Exposed Pad | |
Base Product Number |



