
CJ1W-NC133 | |
|---|---|
DigiKey Part Number | CJ1W-NC133-ND |
Manufacturer | |
Manufacturer Product Number | CJ1W-NC133 |
Description | MOTION CONTROL MODULE 24V |
Customer Reference | |
Detailed Description | Motion Control Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | CJ1W-NC133 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Motion Control Module | |
For Use With/Related Products | CJ Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Rectangular Connector | |
Features | Single Axis Control | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus | |
Weight | 0.221 lb (100.24 g) | |
Base Product Number |

