FDB3652-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 607
Unit Price: 2,52000 €
Datasheet

Similar


Infineon Technologies
In Stock: 610
Unit Price: 4,42000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 5 644
Unit Price: 2,66000 €
Datasheet

Similar


Infineon Technologies
In Stock: 150
Unit Price: 2,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 13 048
Unit Price: 2,39000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1 600
Unit Price: 0,85399 €
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: 3,06000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4 024
Unit Price: 2,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 857
Unit Price: 2,84000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1 392
Unit Price: 3,09000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 1 927
Unit Price: 4,42000 €
Datasheet
N-Channel 100 V 9A (Ta), 61A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 9A (Ta), 61A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
TO-263

FDB3652-F085

DigiKey Part Number
FDB3652-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDB3652-F085
Description
MOSFET N-CH 100V 9A/61A TO263AB
Customer Reference
Detailed Description
N-Channel 100 V 9A (Ta), 61A (Tc) 150W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FDB3652-F085 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Rds On (Max) @ Id, Vgs
16mOhm @ 61A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2880 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types