
NCV81341MTWTXG | |
|---|---|
DigiKey Part Number | 488-NCV81341MTWTXGTR-ND - Tape & Reel (TR) 488-NCV81341MTWTXGCT-ND - Cut Tape (CT) 488-NCV81341MTWTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV81341MTWTXG |
Description | ADAS DRMOS OPN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Half Bridge (2) Driver Synchronous Buck Converters DrMOS 20-WQFN (3.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge (2) | |
Applications | Synchronous Buck Converters | |
Interface | Logic, PWM | |
Load Type | - | |
Technology | DrMOS | |
Rds On (Typ) | 10mOhm LS, 16mOhm HS | |
Current - Output / Channel | 5A | |
Current - Peak Output | 10A | |
Voltage - Supply | 4V ~ 5.5V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Features | Status Flag | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 20-PowerWFQFN | |
Supplier Device Package | 20-WQFN (3.5x3.5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,13000 € | 7,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,06137 € | 9 184,11 € |
| Unit Price without VAT: | 7,13000 € |
|---|---|
| Unit Price with VAT: | 8,62730 € |

