TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

NDB5060L

DigiKey Part Number
NDB5060LTR-ND - Tape & Reel (TR)
NDB5060LCT-ND - Cut Tape (CT)
NDB5060LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NDB5060L
Description
MOSFET N-CH 60V 26A D2PAK
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 26A (Tc) 68W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Rds On (Max) @ Id, Vgs
35mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
840 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 742
Factory Stock: 1 600
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,06000 €3,06 €
101,99400 €19,94 €
1001,39150 €139,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8001,07641 €861,13 €
1 6001,00290 €1 604,64 €
2 4000,98948 €2 374,75 €
Manufacturers Standard Package
Unit Price without VAT:3,06000 €
Unit Price with VAT:3,70260 €