Similar
Similar
Similar
Similar
Similar

NLV74HC126ADTR2G | |
|---|---|
DigiKey Part Number | 488-NLV74HC126ADTR2GTR-ND - Tape & Reel (TR) 488-NLV74HC126ADTR2GCT-ND - Cut Tape (CT) 488-NLV74HC126ADTR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV74HC126ADTR2G |
Description | IC BUFFER NON-INVERT 6V 14-TSSOP |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NLV74HC126ADTR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |




