NSV1C300CTWG is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


onsemi
In Stock: 2 962
Unit Price: 1,28000 €
Datasheet
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6)
SOT 1023

NSV1C300CTWG

DigiKey Part Number
488-NSV1C300CTWG-ND
Manufacturer
Manufacturer Product Number
NSV1C300CTWG
Description
TRANS PNP 100V 3A LFPAK4
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 100 V 3 A 100MHz 5 W Surface Mount LFPAK4 (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Transistor Type
Current - Collector (Ic) (Max)
3 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
400mV @ 300mA, 3A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
180 @ 500mA, 2V
Power - Max
5 W
Frequency - Transition
100MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOT-1023, 4-LFPAK
Supplier Device Package
LFPAK4 (5x6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes