Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 12-SIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STK681-210-E

DigiKey Part Number
STK681-210-E-ND
Manufacturer
Manufacturer Product Number
STK681-210-E
Description
IC HALF BRIDGE DRIVER 5.2A 12SIP
Customer Reference
Detailed Description
Half Bridge (2) Driver DC Motors, General Purpose Power MOSFET 12-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Half Bridge (2)
Applications
DC Motors, General Purpose
Interface
Logic
Load Type
Inductive
Technology
Power MOSFET
Rds On (Typ)
-
Current - Output / Channel
5.2A
Current - Peak Output
8A
Voltage - Supply
4.75V ~ 5.25V
Voltage - Load
10V ~ 42V
Operating Temperature
150°C (TJ)
Features
-
Fault Protection
-
Mounting Type
Through Hole
Package / Case
12-SIP, 11 Leads
Supplier Device Package
12-SIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.