
EEE-TK1J101AQ | |
|---|---|
DigiKey Part Number | PCE4904TR-ND - Tape & Reel (TR) PCE4904CT-ND - Cut Tape (CT) PCE4904DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-TK1J101AQ |
Description | CAP ALUM 100UF 20% 63V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 260mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-TK1J101AQ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 262.5 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.492" Dia (12.50mm) |
Capacitance | Height - Seated (Max) 0.531" (13.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.531" L x 0.531" W (13.50mm x 13.50mm) |
Voltage - Rated 63 V | Mounting Type |
ESR (Equivalent Series Resistance) 260mOhm @ 100kHz | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 2000 Hrs @ 125°C | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEV-TG1K101UQ | Panasonic Industry | 187 | PCE3670CT-ND | 1,74000 € | Upgrade |
| EEE-TG1J101UP | Panasonic Industry | 23 028 | PCE4086CT-ND | 1,07000 € | Similar |
| EEE-TKK101UAQ | Panasonic Industry | 124 | PCE4909CT-ND | 1,86000 € | Parametric Equivalent |
| MAL214699706E3 | Vishay Beyschlag/Draloric/BC Components | 247 | 4722PHCT-ND | 2,97000 € | Upgrade |
| MAL214699806E3 | Vishay Beyschlag/Draloric/BC Components | 1 735 | 4452PHCT-ND | 2,97000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,83000 € | 1,83 € |
| 10 | 1,20200 € | 12,02 € |
| 50 | 0,93980 € | 46,99 € |
| 100 | 0,85700 € | 85,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,77370 € | 154,74 € |
| 400 | 0,71753 € | 287,01 € |
| 600 | 0,68917 € | 413,50 € |
| 1 000 | 0,65755 € | 657,55 € |
| 1 400 | 0,63896 € | 894,54 € |
| 2 000 | 0,62102 € | 1 242,04 € |
| Unit Price without VAT: | 1,83000 € |
|---|---|
| Unit Price with VAT: | 2,21430 € |

