Similar
Similar
Similar

PNA1801L | |
|---|---|
DigiKey Part Number | PNA1801L-ND |
Manufacturer | |
Manufacturer Product Number | PNA1801L |
Description | SENSOR PHOTO 800NM TOP VIEW T1 |
Customer Reference | |
Detailed Description | Phototransistors 800nm Top View T-1 |
Datasheet | Datasheet |
Category | Viewing Angle 60° |
Manufacturer Panasonic Industry | Power - Max 100 mW |
Part Status Obsolete | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 30 V | Orientation Top View |
Current - Collector (Ic) (Max) 20 mA | Package / Case T-1 |
Current - Dark (Id) (Max) 500 nA | Base Product Number |
Wavelength 800nm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OPS666 | TT Electronics/Optek Technology | 811 | 365-1904-ND | 1,39000 € | Similar |
| OPS667 | TT Electronics/Optek Technology | 0 | 365-1874-ND | 1,71459 € | Similar |
| RPT-34PB3F | Rohm Semiconductor | 1 964 | 846-RPT-34PB3F-ND | 0,65000 € | Similar |
| RPT-37PB3FN | Rohm Semiconductor | 1 870 | 846-RPT-37PB3FN-ND | 0,76000 € | Similar |
| RPT-38PB3F | Rohm Semiconductor | 1 843 | 846-RPT-38PB3F-ND | 0,81000 € | Similar |





