Similar
Similar

SG-A1-12-5 | |
|---|---|
DigiKey Part Number | 1110-3488-ND |
Manufacturer | |
Manufacturer Product Number | SG-A1-12-5 |
Description | INTERLOCK NON-LOCKING DPST |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Locking Interlock DPST-NC + SPST-NO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industrial Automation Sales | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | DPST-NC + SPST-NO | |
Current Rating (Amps) | 2.5A (AC/DC) | |
Voltage Rating | 125VAC, 30VDC | |
Voltage - Supply | - | |
Holding Force | - | |
Actuator Type | Panel Disconnect | |
Termination Style | Cable Leads | |
Features | Cable Length 5m | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | - | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CE, cULus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,38000 € | 101,38 € |
| Unit Price without VAT: | 101,38000 € |
|---|---|
| Unit Price with VAT: | 122,66980 € |







