Similar

SRM19CMV3 | |
|---|---|
DigiKey Part Number | SRM19CMV3-ND |
Manufacturer | |
Manufacturer Product Number | SRM19CMV3 |
Description | SHELF 19.240X12.450X4.580" BLACK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Aluminum Shelf 19.240" L x 12.450" W x 4.580" H (488.70mm x 316.23mm x 116.33mm) Black |
Datasheet | Datasheet |
Category | Size / Dimension 19.240" L x 12.450" W x 4.580" H (488.70mm x 316.23mm x 116.33mm) |
Manufacturer Panduit Corp | Color Black |
Series | Material Aluminum |
Packaging Bulk | For Use With/Related Products Racks |
Part Status Active | Ventilation Non-Vented |
Type Shelf | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DNRMV19BK1 | Hammond Manufacturing | 1 | HM5363-ND | 138,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,90000 € | 343,90 € |
| Unit Price without VAT: | 343,90000 € |
|---|---|
| Unit Price with VAT: | 416,11900 € |


