Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UTPKSP14RD | |
|---|---|
DigiKey Part Number | UTPKSP14RD-ND |
Manufacturer | |
Manufacturer Product Number | UTPKSP14RD |
Description | KEYED COPPER PATCH CORD, CAT 6, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Panduit Corp | Length 14.00' (4.27m) |
Series | Shielding Unshielded |
Packaging Bulk | Color Red |
Part Status Active | Features Molded Plugs |
Cable Type Round Cable | Style Cat6 |
Connector Type Plug to Plug | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 73-8894-14 | Cinch Connectivity Solutions | 0 | 116-73-8894-14-ND | 5,31643 € | Parametric Equivalent |
| MP-64RJ45UNNR-014 | Amphenol Cables on Demand | 3 | MP-64RJ45UNNR-014-ND | 10,84000 € | Parametric Equivalent |
| N201-014-RD | Eaton Tripp Lite | 42 | TL968-ND | 7,50000 € | Parametric Equivalent |
| N6PATCH14RD | StarTech.com | 0 | 5214-N6PATCH14RD-ND | 10,32000 € | Parametric Equivalent |
| TRD695R-14 | L-com | 0 | 5073-TRD695R-14-ND | 26,02000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 21,25300 € | 212,53 € |
| Unit Price without VAT: | 21,25300 € |
|---|---|
| Unit Price with VAT: | 25,71613 € |







