
INX360D-F99-B16-V15 | |
|---|---|
DigiKey Part Number | 2046-INX360D-F99-B16-V15-ND |
Manufacturer | |
Manufacturer Product Number | INX360D-F99-B16-V15 |
Description | INCLINATION SENSORS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±360° X or Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±360° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 10 V ~ 30 V | |
Output Type | Digital | |
Interface | CAN | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 425,83000 € | 425,83 € |
| Unit Price without VAT: | 425,83000 € |
|---|---|
| Unit Price with VAT: | 515,25430 € |

