
KC-LCDC-48-2R-230VAC | |
|---|---|
DigiKey Part Number | 2046-KC-LCDC-48-2R-230VAC-ND |
Manufacturer | |
Manufacturer Product Number | KC-LCDC-48-2R-230VAC |
Description | COUNTERS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Tachometer 90 ~ 260VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Tachometer | |
Operating Mode | Up | |
Count Rate | 30Hz, 55kHz | |
Time Format | 999999 | |
Number of Characters Per Row | 6 | |
Display Type | LCD - Dual Color Characters, Backlight | |
Display Characters - Height | 0.354" (9.00mm) | |
Input Type | Voltage | |
Output Type | Relay | |
Voltage - Supply | 90 ~ 260VAC | |
Reset | External, Front Panel | |
Panel Cutout Dimensions | Square - 45.00mm x 45.00mm | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Operating Temperature | -20°C ~ 65°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 344,81000 € | 344,81 € |
| Unit Price without VAT: | 344,81000 € |
|---|---|
| Unit Price with VAT: | 417,22010 € |

