
MD17/73 | |
|---|---|
DigiKey Part Number | 2046-MD17/73-ND |
Manufacturer | |
Manufacturer Product Number | MD17/73 |
Description | THRU BEAM EMITTER 0-15M |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0" ~ 590.551" (0m ~ 15m) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0" ~ 590.551" (0m ~ 15m) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (950nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,30000 € | 59,30 € |
| 5 | 54,84600 € | 274,23 € |
| 10 | 53,18900 € | 531,89 € |
| 25 | 51,20560 € | 1 280,14 € |
| 50 | 49,84880 € | 2 492,44 € |
| 100 | 48,60340 € | 4 860,34 € |
| Unit Price without VAT: | 59,30000 € |
|---|---|
| Unit Price with VAT: | 71,75300 € |


