
MV17/73/136 | |
|---|---|
DigiKey Part Number | 2046-MV17/73/136-ND |
Manufacturer | |
Manufacturer Product Number | MV17/73/136 |
Description | THRU BEAM RECEIVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Through-Beam Optical Sensor 0.000" ~ 0.591" (0mm ~ 15mm) Light-On/Dark-On |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pepperl+Fuchs, Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensing Method | Through-Beam | |
Sensing Distance | 0.000" ~ 0.591" (0mm ~ 15mm) | |
Voltage - Supply | 10V ~ 30V | |
Response Time | 3ms | |
Output Configuration | Light-On/Dark-On | |
Light Source | Infrared (950nm) | |
Connection Method | Connector, M12 | |
Ingress Protection | IP67 | |
Cable Length | - | |
Adjustment Type | - | |
Operating Temperature | -20°C ~ 55°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,90000 € | 86,90 € |
| 5 | 80,70800 € | 403,54 € |
| 10 | 78,40000 € | 784,00 € |
| 25 | 75,63680 € | 1 890,92 € |
| 50 | 73,74560 € | 3 687,28 € |
| 100 | 72,00870 € | 7 200,87 € |
| Unit Price without VAT: | 86,90000 € |
|---|---|
| Unit Price with VAT: | 105,14900 € |


