Parametric Equivalent

LXA03D530 | |
|---|---|
DigiKey Part Number | LXA03D530-ND |
Manufacturer | |
Manufacturer Product Number | LXA03D530 |
Description | DIODE STANDARD 530V 3A SO8C |
Customer Reference | |
Detailed Description | Diode 530 V 3A Surface Mount SO-8C |
Datasheet | Datasheet |
EDA/CAD Models | LXA03D530 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 530 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.71 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 34.3 ns | |
Current - Reverse Leakage @ Vr | 250 µA @ 530 V | |
Capacitance @ Vr, F | 15pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SO-8C | |
Operating Temperature - Junction | 150°C (Max) |


