
T9G0121203DH | |
|---|---|
DigiKey Part Number | T9G0121203DH-ND |
Manufacturer | |
Manufacturer Product Number | T9G0121203DH |
Description | SCR MODULE 1.2KV 1880A TO-200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SCR Module 1.2 kV 1880 A Single Chassis Mount TO-200 Variation |
Datasheet | Datasheet |
Category | Current - On State (It (RMS)) (Max) 1880 A |
Manufacturer Powerex Inc. | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Packaging Bulk | Current - Gate Trigger (Igt) (Max) 200 mA |
Part Status Active | Current - Non Rep. Surge 50, 60Hz (Itsm) 24650A, 27000A |
Structure Single | Operating Temperature -40°C ~ 125°C (TJ) |
Number of SCRs, Diodes 1 SCR | Mounting Type Chassis Mount |
Voltage - Off State 1.2 kV | Package / Case TO-200 Variation |
Current - On State (It (AV)) (Max) 1200 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 199,34900 € | 5 980,47 € |
| Unit Price without VAT: | 199,34900 € |
|---|---|
| Unit Price with VAT: | 241,21229 € |

