HX1234 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Pulse Electronics
In Stock: 734
Unit Price: 10,87000 €
Datasheet
H1140(NL),H1164(NL),HX1234(NL),HX1240
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HX1234

DigiKey Part Number
553-1222-ND
Manufacturer
Manufacturer Product Number
HX1234
Description
MODULE XFRMR ETHERNET LAN 40SOIC
Customer Reference
Detailed Description
LAN Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
-
Packaging
Bulk
Part Status
Active
Transformer Type
LAN
Inductance
-
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
1.125" L x 0.480" W (28.58mm x 12.19mm)
Height - Seated (Max)
0.290" (7.36mm)
Operating Temperature
-40°C ~ 85°C
Weight
0.17 oz (4.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.