
NMOWBPQB | |
|---|---|
DigiKey Part Number | 553-NMOWBPQB-ND |
Manufacturer | |
Manufacturer Product Number | NMOWBPQB |
Description | ANT WHIP UTY 150-170 MHZ BLK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Whip, Straight NMO Magnetic |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | VHF (f < 300MHz) | |
Frequency (Center/Band) | 160MHz | |
Frequency Range | 150MHz ~ 170MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 2dBi | |
Power - Max | 200 W | |
Features | - | |
Termination | NMO | |
Ingress Protection | - | |
Mounting Type | Magnetic | |
Height (Max) | 20.000" (508.00mm) | |
Applications | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 41 | 28,09707 € | 1 151,98 € |
| Unit Price without VAT: | 28,09707 € |
|---|---|
| Unit Price with VAT: | 33,99745 € |

