Similar

PA1212.700NLT | |
|---|---|
DigiKey Part Number | PA1212.700NLT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PA1212.700NLT |
Description | FIXED IND 72NH 31A 0.46 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 72 nH Shielded Inductor 31 A 0.46mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PA1212.700NLT Models |
Category | Current - Saturation (Isat) 58A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 0.46mOhm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 130°C |
Part Status Active | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.276" L x 0.276" W (7.00mm x 7.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.195" (4.96mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPB0705-72NM | Bourns Inc. | 5 | 118-SPB0705-72NMCT-ND | 0,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,64607 € | 1 938,21 € |
| Unit Price without VAT: | 0,64607 € |
|---|---|
| Unit Price with VAT: | 0,78174 € |



