
7201-S | |
|---|---|
DigiKey Part Number | 1772-7201-S-ND |
Manufacturer | |
Manufacturer Product Number | 7201-S |
Description | THUMB SCREW KNOB - 1/4"-20 |
Customer Reference | |
Detailed Description | 1/4"-20 Knob Thumb Screw Drive Steel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAF Electronic Hardware | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Thumb Screw | |
Screw Head Type | Knob | |
Drive Type | - | |
Features | - | |
Thread Size | 1/4"-20 | |
Head Diameter | 0.313" (7.94mm) | |
Head Height | 0.500" (12.70mm) | |
Length - Below Head | 1.000" (25.40mm) 1" | |
Length - Overall | 1.500" (38.10mm) | |
Material | Steel | |
Plating | - |

